Vishay SI9114ADJ technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9114ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.