Vishay SI9118DB technical specifications.
| Evaluation Kit | Yes |
| Fall Time | 40ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 500mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9118DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.