
Current-mode switching regulator/controller with a maximum switching frequency of 1000kHz. Features a wide input voltage range from 50V to 450V and a maximum supply voltage of 13.5V. Offers a maximum output current of 125mA at a fixed output voltage of 9.7V. Operates with a maximum duty cycle of 50% and a typical operating supply current of 1.5mA. Packaged in a 16-pin PDIP for through-hole mounting.
Vishay SI9120DJ technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Frequency | 3MHz |
| Input Bias Current | 15uA |
| Max Duty Cycle | 50% |
| Max Input Voltage | 450V |
| Min Input Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 125mA |
| Output Voltage | 9.7V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Topology | Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9120DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
