
Current Mode PWM Controller, designed for DC/DC conversion, features a 125mA output current and a 50% maximum duty cycle. Operating within a 9.5V to 13.5V supply voltage range, this integrated circuit offers a 9.7V output voltage and a 1.5mA operating supply current. Packaged in a 16-pin PDIP, it supports both through-hole and surface mount configurations. The component boasts a 75ns fall time and operates across a temperature range of -40°C to 85°C, with RoHS compliance. Suitable for flyback and push-pull topologies, it has a power dissipation of 750mW.
Vishay SI9120DJ-E3 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 75ns |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.839inch |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 125mA |
| Output Voltage | 9.7V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.057419oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9120DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
