
Current Mode PWM Controller, this integrated circuit features a 50% maximum duty cycle and a 125mA output current, with a maximum output voltage of 9.7V. Operating at a maximum switching frequency of 1MHz, it supports Flyback and Push-Pull topologies. The device is housed in a 16-pin SOIC N surface mount package, with a fall time of 75ns, and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Vishay SI9120DY-E3 technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 75ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 125mA |
| Output Voltage | 9.7V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Flyback, Push-Pull |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9120DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
