Vishay SI9143CG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6.05V |
| Package Quantity | 55 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9143CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.