Vishay SI9145BY-E3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 2.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI9145 |
| Topology | Flyback |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9145BY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
