
Surface mount linear voltage regulator IC providing a fixed 2.85V output at 150mA. Features a wide input voltage range from 2V to 6V, a maximum power dissipation of 555mW, and a quiescent current of 900µA. Operates across a temperature range of -40°C to 85°C with a PSRR of 30dB. Packaged in a compact TSOT-23-5 (SOT-23-5) case, suitable for tape and reel packaging.
Vishay SI9183DT-285-T1-E3 technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9183DT-285-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
