
3V fixed output linear voltage regulator, offering 500mA maximum output current. Features a 2V to 6V input voltage range and a low 1.5mA quiescent current. This surface mount component operates from -40°C to 85°C and boasts a 40dB PSRR. Packaged in a compact 3mm x 3mm x 0.9mm MLP33-8 package, it is lead-free and RoHS compliant.
Vishay SI9185DMP-30-T1-E3 technical specifications.
| Current Rating | 500mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9185DMP-30-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
