The SI9200EY is a CAN interface IC with a data rate of 1Mbps. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a supply current of 75mA.
Vishay SI9200EY technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Weight | 0.019048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9200EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.