Vishay SI9241AEY-T1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.005044oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI9241AEY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
