The SI9407AEY-E3 is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.5A and a drain to source voltage of -60V. The device is packaged in a small outline package with a package quantity of 100 and is RoHS compliant. The MOSFET has a drain to source resistance of 120mR and a fall time of 12ns.
Vishay SI9407AEY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI9 |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9407AEY-E3 to view detailed technical specifications.
No datasheet is available for this part.