Vishay SI9407AEY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Resistance | 0.12R |
| RoHS Compliant | Yes |
| Series | SI9 |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9407AEY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
