
Vishay SI9410BDY-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9410BDY-E3 to view detailed technical specifications.
No datasheet is available for this part.