Vishay SI9424BDY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | -850mV |
| On-State Resistance | 33mR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9424BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.