
Vishay SI9430DY-T1 technical specifications.
| Package/Case | SOIC N |
| Continuous Drain Current (ID) | 5.8A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9430DY-T1 to view detailed technical specifications.
No datasheet is available for this part.
