Vishay SI9433BDY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | -20V |
| Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Nominal Vgs | -1.5V |
| On-State Resistance | 40mR |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| Termination | SMD/SMT |
| Threshold Voltage | -1.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9433BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
