Vishay SI9529DY technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 30mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9529DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.