The SI9707DY-T1-E3 is a dual hot swap controller from Vishay, packaged in SOIC for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel. The SI9707DY-T1-E3 is designed for use in power management applications.
Vishay SI9707DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9707DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.