Vishay SI9712DY technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SI9 |
| Weight | 0.007079oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9712DY to view detailed technical specifications.
No datasheet is available for this part.