Vishay SI9717CY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 1uA |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9717CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
