Vishay SI9730ABY-E3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Voltage | 4.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9730ABY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
