
The SI9730ABY-T1-E3 is a surface mount power management IC from Vishay, operating within a temperature range of -25°C to 85°C. It is designed for use with a 9V operating supply voltage and produces an output voltage of 4.2V. This IC is available in a package quantity of 2500 units, packaged on tape and reel. The SI9730ABY-T1-E3 is RoHS compliant and is not radiation hardened.
Vishay SI9730ABY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9730ABY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
