Vishay SI9730DBY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Voltage | 4.32V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9730DBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
