The SI9730DBY-T1 is a surface mount power management IC from Vishay, operating within a temperature range of -25°C to 85°C. It is available in a package quantity of 2500 units, packaged on a tape and reel. The device is not RoHS compliant. It operates at a supply voltage of 9V and has an output voltage of 4.32V.
Vishay SI9730DBY-T1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Voltage | 4.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9730DBY-T1 to view detailed technical specifications.
No datasheet is available for this part.