
Vishay SI9910DY technical specifications.
| Package/Case | SO |
| Fall Time | 35ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Propagation Delay | 135ns |
| RoHS Compliant | No |
| Supply Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9910DY to view detailed technical specifications.
No datasheet is available for this part.
