Vishay SI9910DY-E3 technical specifications.
| Package/Case | SOIC N |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 700mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Propagation Delay | 135ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9910DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
