
The SI9912DY-T1-E3 is a dual gate driver IC from Vishay, featuring a maximum output current of 1A and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SO package. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Vishay SI9912DY-T1-E3 technical specifications.
| Package/Case | SO |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9912DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
