Vishay SI9926BDY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.14W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SI9 |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9926BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
