
N-Channel Silicon FET, 2-element, Surface Mount SOP-8 package. Features 20V Drain to Source Voltage (Vdss), 6.2A Continuous Drain Current (ID), and 20mR Drain to Source Resistance (Rds On Max). Operates from -55°C to 150°C with a maximum power dissipation of 1.14W. Includes 35ns turn-on delay and 15ns fall time.
Vishay SI9926BDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.14W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9926BDY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.