Vishay SI9933ADY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI9 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9933ADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
