Vishay SI9933BDY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.1W |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Threshold Voltage | -1.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9933BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
