Vishay SI9934BDY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | -12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Nominal Vgs | -1.4V |
| On-State Resistance | 56mR |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9934BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.