
Dual N-channel MOSFET, surface mount, featuring 30V drain-source voltage and 5A continuous drain current. Offers low on-resistance of 32mΩ at 10V, with a maximum power dissipation of 3.12W. Operates across a wide temperature range from -55°C to 150°C, with fast switching speeds including a 10ns fall time. Packaged in tape and reel for efficient assembly.
Vishay SI9936DY technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.12W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 32mR |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9936DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
