
The SI9948AEY-T1-GE3 is a P-CHANNEL MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.6A and a drain to source breakdown voltage of 60V. The device is packaged in tape and reel with a quantity of 2500 units. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay SI9948AEY-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 170mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9948AEY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
