Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8
Vishay SI9956DY-T1-E3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SI9956DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.