Vishay SI9976DY technical specifications.
| Package/Case | SO |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 500ns |
| RoHS Compliant | No |
| Supply Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9976DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
