Vishay SI9976DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9976DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
