
The SI9978DW-E3 is a 4-channel gate driver IC from Vishay, packaged in a SOIC W format. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 20V and 40V. The device is designed for surface mount applications and has an operating supply current of 3mA. The SI9978DW-E3 is compliant with RoHS regulations and is available in quantities of 300 per rail/Tube packaging.
Vishay SI9978DW-E3 technical specifications.
| Package/Case | SOIC W |
| Height | 2.34mm |
| Length | 15.39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 3mA |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9978DW-E3 to view detailed technical specifications.
No datasheet is available for this part.