Vishay SI9986DY-E3 technical specifications.
| Package/Case | SO |
| Height | 1.55mm |
| Interface | Parallel |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9986DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
