
Dual-channel motor driver IC featuring a 3.8V to 13.2V operating supply voltage range and up to 1.5A output current. This surface-mount device, housed in a SOIC package, offers a 10.7V output voltage and operates with CMOS input and parallel interface. Designed for efficient power management, it boasts a 2mA operating supply current and a wide temperature range of -40°C to 85°C.
Vishay SI9986DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 0.061inch |
| Input | CMOS |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 1.5A |
| Output Voltage | 10.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.01787oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9986DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
