
N-channel MOSFET with 12V drain-source voltage and 4.5A continuous drain current. Features low 19.8mΩ drain-source on-resistance at 4.5V gate-source voltage. Offers 19W maximum power dissipation and operates from -55°C to 150°C. Surface mountable in a compact 2.05mm x 2.05mm x 0.75mm package.
Vishay SIA406DJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 19.8mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 19.8mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1.38nF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA406DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
