P-channel MOSFET, 20V Vds, 8.8A continuous drain current, 30mΩ Rds On. Features 12ns turn-on delay, 40ns turn-off delay, and 100ns fall time. Operates from -55°C to 150°C with 3.5W power dissipation. Surface mount SC package, RoHS compliant.
Vishay SIA411DJ-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30MR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA411DJ-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.