
P-channel MOSFET with 8V drain-source breakdown voltage and 12A continuous drain current. Features 23mΩ maximum drain-source on-resistance at 4.5V gate-source voltage. Operates with a threshold voltage of -1V and offers fast switching with 15ns turn-on delay and 45ns fall time. This surface-mount component has 1.6nF input capacitance and a maximum power dissipation of 3.5W, suitable for a wide temperature range of -55°C to 150°C.
Vishay SIA417DJ-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | -8V |
| Drain-source On Resistance-Max | 23mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA417DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
