Vishay SIA450DJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.52A |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 2.95R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 167pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Rds On Max | 2.9R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13.7ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA450DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
