Vishay SIA453EDJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 1.9nF |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 18.5mR |
| Resistance | 0.0235R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA453EDJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.