
The SIA811DJ-T1-E3 is a P-CHANNEL surface mount transistor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 6.5W and a continuous drain current of 4.5A. The transistor has a drain to source voltage of 20V and a gate to source voltage of 8V. It also features a drain to source resistance of 94mR and an input capacitance of 355pF.
Vishay SIA811DJ-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 94mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 355pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 94mR |
| Resistance | 0.094R |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA811DJ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
