
The SIA813DJ-T1-GE3 is a P-CHANNEL MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 6.5W and a drain to source resistance of 94mR. The device is surface mount and packaged in tape and reel. It is RoHS compliant and part of the LITTLE FOOT series.
Vishay SIA813DJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 94mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 355pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 94mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA813DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
