
N-CHANNEL MOSFET, 30V Vds, 4.3A Continuous Drain Current, 61mΩ Max Drain-Source On-Resistance at 10V Vgs. Features 6.5W power dissipation, 12ns fall time, and 15ns turn-off delay. Operates from -55°C to 150°C, with 340pF input capacitance. Surface mountable in SC package, RoHS compliant, and supplied on tape and reel.
Vishay SIA814DJ-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 61mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 61mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA814DJ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.