Vishay SIA911DJ-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 94mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 94MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 355pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 94mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA911DJ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
